A3P600-PQG208I
Microchip TechnologyFPGA ProASIC®3 Family 600K Gates 231MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A3P600-PQG208I
RoHS:
Yes
HTS:
8542310001
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
TRAY
The A3P600-PQG208I is a high-performance, low-power FPGA (Field-Programmable Gate Array) from Microchip Technology. It features 600K system gates and comes in a compact PQG208 package, making it suitable for a wide range of applications.This FPGA offers high-speed performance and low power consumption, making it ideal for power-sensitive designs. It also includes an abundance of programmable logic elements, memory blocks, and I/O ports, providing flexibility and customization options for your specific requirements.The A3P600-PQG208I is easy to configure and program, thanks to the user-friendly tools and software provided by Microchip Technology. It supports multiple configuration options, including parallel and serial programming methods.With its robust features and reliable performance, the A3P600-PQG208I is an excellent choice for applications such as industrial control systems, automotive electronics, telecommunications, and more. Whether you're looking to develop a complex control system or a high-speed data processing solution, this FPGA offers the versatility and reliability you need.
Search Keywords:
A3P600PQG208I
IN STOCK:
21
Can Ship immediately
Manufacturer Stock:
76
can ship
11/11/24
Factory Lead-Time
8 Weeks
can ship
12/24/24
Quantity
Unit Price
Ext. Price
1
$66.36
$66.360
5
$65.38
$326.900
24
$64.73
$1,553.520
48
$64.08
$3,075.840
72
$63.44
$4,567.680
120
+
$62.81
$7,537.200
Product Guides