Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT25M100J
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Configuration:
Single9080
Maximum Drain Source Resistance:
330@10V mOhm
Channel Mode:
Enhancement9078
Dimension:
38.29081mm(Max) x 25.4(Max) x 9.6(Max)mm
Channel Type:
N9079
Family:
APT25M100J
Maximum Continuous Drain Current:
25 A
Material:
Si9083
Category:
Power MOSFET9077
Trans MOSFET N-CH Si 1KV 25A 4-Pin SOT-227 Tube
Search Keywords:
APT25M100J
IN STOCK:
0
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$32.40
$32.400
5
$29.77
$148.850
10
$29.32
$293.200
25
$28.24
$706.000
50
$27.20
$1,360.000
100
$26.79
$2,679.000
250
+
$26.39
$6,597.500
Product Guides