Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
APT34F60S
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
TUBE
Configuration:
Single9080
Channel Type:
N9079
Dimension:
16.059081mm(Max) x 13.99(Max) x 5.08(Max)mm
Maximum Continuous Drain Current:
36 A
Maximum Drain Source Resistance:
190@10V mOhm
Category:
Power MOSFET9077
Material:
Si9083
Family:
APT34F60S
Channel Mode:
Enhancement9078
Trans MOSFET N-CH Si 600V 36A 3-Pin(2+Tab) D3PAK Tube
Search Keywords:
APT34F60S
IN STOCK:
0
Manufacturer Stock:
3,569
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
32 Weeks
can ship
7/3/25
Quantity
Unit Price
Ext. Price
5
$13.97
$69.850
25
$12.65
$316.250
50
$12.32
$616.000
100
$11.85
$1,185.000
250
$11.56
$2,890.000
500
$11.38
$5,690.000
1,000
+
$11.21
$11,210.000
Product Guides