AY0438T/L
Microchip TechnologyLCD Driver - 32 Segment - Parallel Interface - 16 Characters - 3 to 8.5V Supply - 44-PLCC (16.59x16.59) - Surface Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
AY0438T/L
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
REEL
Maximum Clock Frequency:
1.5 MHz
Maximum Operating Supply Voltage:
8.5 V
Display Type:
Segment7848
Dimension:
16.59 x 16.59 x 3.877847mmmm
Family:
AY0438
Interface Type:
N/A
The AY0438T/L is a CMOS integrated device that drives a liquid crystal display, usually under microprocessor control. The part acts as a smart peripheral that drives up to 32 LCD segments. It needs only three control lines due to its serial input construction. It latches the data to be displayed and relieves the microprocessor from the task of generating the required waveforms.
Search Keywords:
AY0438TL
IN STOCK:
0
Manufacturer Stock:
2,000
can ship
12/2/24
MOQ for out of Stock Qty:
125
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
125
$10.50
$1,312.500
250
$6.46
$1,615.000
375
$5.12
$1,920.000
500
+
$5.01
$2,505.000
Product Guides