help desk software
DATA SHEET

CDLL4614

Microchip Technology

Zener Diode - 1.8V - ±5% Tolerance - 500 mW - 1200 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AA - Surface Mount.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
CDLL4614
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The CDLL4614 is zener diode with operating temperature range from -65°C to 175°C.
Search Keywords:
CDLL4614
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.09
$20.450
50
$3.75
$187.500
100
$3.61
$361.000
250
$3.55
$887.500
500
$3.38
$1,690.000
1,000
$3.33
$3,330.000
2,500
$3.28
$8,200.000
5,000 +
$3.23
$16,150.000
Tools/3D Models
Product Guides