help desk software
DATA SHEET

CDLL5523B/TR

Microchip Technology

Zener Diode - 5.1V - ±5% Tolerance - 500 mW - 26 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-213AB - Surface Mount - Tape & Reel.

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
CDLL5523B/TR
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
139
Package Type:
REEL
The CDLL5523B/TR is zener diode with operating temperature range from -65°C to 175°C.
Search Keywords:
CDLL5523BTR
IN STOCK: 0
Minimum Order:
139
Multiple:
139
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
139
$5.97
$829.830
278
$5.68
$1,579.040
556
$5.59
$3,108.040
1,112
$5.51
$6,127.120
2,502 +
$5.43
$13,585.860
Tools/3D Models
Product Guides