DSPIC33EP32MC504T-I/MV
Microchip TechnologyMicrocontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 35 I/O - 32KB (10.7K x 24) FLASH - 2K x 16 RAM - 3 to 3.6V - 48-UQFN (6x6) - T&R. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33EP32MC504T-I/MV
RoHS:
Yes
HTS:
8542310020
ECCN:
3A991.a.2
Supplier Standard Pack
3300
Package Type:
REEL
The DSPIC33EP32MC504T-I/MV from MICROCHIP TECH. is dsPIC 33EP family 48-Pin UQFN 16-Bit microcontroller. The DSPIC33EP32MC504T-I/MV microcontroller has 32KB (10.7K x 24) FLASH program memory, 2K x 16 RAM size, 35 I/O general-purpose I/O pins and 9-channel 10/12-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum speed of 70 MIPs with operating voltage of 3 to 3.6V. Operating temperature range is from -40°C to 85°C.
Search Keywords:
DSPIC33EP32MC504TIMV
IN STOCK:
0
MOQ for out of Stock Qty:
825
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
825
$6.88
$5,676.000
1,650
$3.63
$5,989.500
2,475
$2.50
$6,187.500
3,300
+
$2.45
$8,085.000
Product Guides