DSPIC33EV256GM004T-I/ML
Microchip TechnologyMicrocontroller - dsPIC 33EV, FuSa - 16-Bit - 70 MIPs - 35 I/O - 256KB (85.5K x 24) FLASH - 16K x 8 RAM - 4.5 to 5.5V - 44-QFN (8x8) - T&R. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
DSPIC33EV256GM004T-I/ML
RoHS:
Yes
HTS:
8542310001
ECCN:
3A991.a.2
Supplier Standard Pack
1600
Package Type:
REEL
The DSPIC33EV256GM004T-I/ML from MICROCHIP TECH. is dsPIC 33EV, functional safety (FuSa) family 44-Pin QFN 16-Bit, 5V digital signal controller with PWM, SENT, Op Amps and advanced analog features. The DSPIC33EV256GM004T-I/ML microcontroller has 256KB (85.5K x 24) FLASH program memory, 16K x 8 RAM size, 35 I/O general-purpose I/O pins and 24-channel 10/12-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum speed of 70 MIPs with operating voltage of 4.5 to 5.5V. Operating temperature range is from -40°C to 85°C.
Search Keywords:
DSPIC33EV256GM004TIML
Different packaging options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
40 Weeks
Product Guides