Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
JANTXV1N4106UR-1
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack
1
The JANTXV1N4106UR-1 from Microchip Tech is a high-reliability, high-performance Schottky rectifier diode designed for use in demanding applications. This diode features ultra-low forward voltage drop and fast switching characteristics, making it ideal for high-frequency power converters, RF amplifiers, and pulse circuits. The JANTXV1N4106UR-1 is built to meet stringent military and aerospace standards, ensuring reliable performance in harsh environments. Trust Microchip Tech's JANTXV1N4106UR-1 for your critical electronics applications where precision and reliability are essential.
Search Keywords:
JANTXV1N4106UR1
CUSTOMERS
ALSO BOUGHT
JANTXV1N5819UR-1
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 45V V(RRM), Silicon, DO-213AB
JANTX1N6467US
TVS Diode - JANTX Level - 40.3V Reverse Standoff(Typ) - 43.7V Breakdown (Min) - 63.5V Clam...
JANTXV1N6638US
Diode - JANTXV Level - 125V - 300mA - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - Fast Recove...
JANTX1N4625UR-1
Metallurgically Bonded Glass Zener Diode 5.1V 500mW 5% 2-Pin DO-213AA