MCP2021-330E/P
Microchip TechnologyLIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive 8-Pin PDIP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP2021-330E/P
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
ESD Protection:
Yes
Built-in Options:
Voltage Regulator8296
Dimension:
9.27 x 6.35 x 3.38297mmmm
External Wake-up Pin:
Yes8299
Life Cycle:
Discontinued & Replaced
LIN Transceiver with Integrated Vreg 3.3V 20kBd Automotive 8-Pin PDIP Tube
Search Keywords:
MCP2021330EP
This product is not in stock and cannot be back-ordered
Product Guides