MCP4451T-503E/ML
Microchip TechnologyDigital Potentiometer - 50kOhm - 256 Position - Volatile Linear - Automotive - 20-Pin QFN EP - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP4451T-503E/ML
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Maximum Dual Supply Voltage:
N/R
Maximum Supply Current:
0.0025(Typ) mA
Control Interface:
Serial (2-Wire, I2C)4712
Memory Type:
Volatile4720
Maximum Single Supply Voltage:
5.5 V
Minimum Single Supply Voltage:
1.8 V
Digital Supply Voltage:
N/R
Minimum Dual Supply Voltage:
N/R
Family:
MCP4451
Dimension:
4 x 4 x 0.884713mmmm
Digital Potentiometer - 50kOhm - 256 Position - Volatile Linear - Automotive - 20-Pin QFN EP - Tape&Reel
Search Keywords:
MCP4451T503EML
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
3,300
can ship
12/6/24
MOQ for out of Stock Qty:
825
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
825
$3.30
$2,722.500
1,650
$1.75
$2,887.500
2,475
$1.23
$3,044.250
3,300
+
$1.20
$3,960.000
Product Guides