help desk software
DATA SHEET

MCP6023-E/ST

Microchip Technology

Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin TSSOP Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6023-E/ST
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Maximum Operating Supply Voltage:
5.5 V
Manufacturer Type:
General Purpose Amplifier9564
Maximum Input Bias Current:
0.005@5.5V@125C uA
Dimension:
3 x 4.4 x 19562mmmm
Maximum Dual Supply Voltage:
N/R
Maximum Input Offset Current:
N/A
Family:
MCP6023
Maximum Input Offset Voltage:
0.25@5V mV
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin TSSOP Tube
Search Keywords:
MCP6023EST
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.129
$112.900
300
$1.082
$324.600
500
$1.066
$533.000
1,000
$1.013
$1,013.000
2,500
$0.975
$2,437.500
5,000
$0.961
$4,805.000
7,500 +
$0.946
$7,095.000
Tools/3D Models
Product Guides