Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP6H74T-E/SL
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
2600
Package Type:
REEL
Maximum Input Offset Voltage:
4@12V mV
Maximum Operating Supply Voltage:
±6,12 V
Maximum Dual Supply Voltage:
±6 V
Manufacturer Type:
General Purpose Amplifier9564
Maximum Input Offset Current:
0.000001(Typ)@12V uA
Maximum Input Bias Current:
0.025@12V@125C uA
Dimension:
8.65 x 3.9 x 1.259562mm(Min)mm
Family:
MCP6H74
Op Amp Quad GP R-R O/P ±6V/12V Automotive 14-Pin SOIC N T/R
Search Keywords:
MCP6H74TESL
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
650
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
650
$2.054
$1,335.100
1,300
$1.264
$1,643.200
1,950
$1.001
$1,951.950
2,600
+
$0.981
$2,550.600
Product Guides