MCP73838-FCI/MF
Microchip TechnologyLinear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin DFN EP Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP73838-FCI/MF
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
TUBE
Output Current:
1200(Max) mA
Battery Type:
Li-Ion,Li-Pol
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Maximum Power Dissipation:
N/A
Maximum Operating Supply Voltage:
6 V
Minimum Operating Supply Voltage:
3.75 V
Maximum Supply Current:
1.9(Typ) mA
Family:
MCP73838-FC
Dimension:
3 x 3 x 0.88 mm
Linear Battery Charger Controller Li-Ion/Li-Pol 1200mA 4.2V 10-Pin DFN EP Tube
Search Keywords:
MCP73838FCIMF
IN STOCK:
0
Manufacturer Stock:
1,800
can ship
12/6/24
Minimum Order:
120
Multiple:
120
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
120
$1.157
$138.840
360
$1.095
$394.200
600
$1.078
$646.800
1,080
$1.038
$1,121.040
2,520
$1.000
$2,520.000
5,040
$0.985
$4,964.400
7,560
+
$0.970
$7,333.200
Product Guides