MCP79521T-I/MN
Microchip TechnologyReal Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 10-Pin TDFN EP - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MCP79521T-I/MN
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Bus Type:
Serial (SPI)11133
Function:
Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup11137
Date Format:
DW:DM:M:Y11134
Dimension:
3 x 3 x 0.7311135mmmm
Minimum Operating Supply Voltage:
1.8 V
Maximum Access Time:
N/A
Maximum Power Dissipation:
N/A
Family:
MCP795
Maximum Operating Supply Voltage:
3.6 V
Mounting:
Surface Mount
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Interrupt/Watchdog Timer/Battery Backup Automotive 10-Pin TDFN EP - Tape&Reel
Search Keywords:
MCP79521TIMN
IN STOCK:
0
Manufacturer Stock:
3,300
can ship
12/6/24
MOQ for out of Stock Qty:
825
Factory Lead-Time
8 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
825
$3.54
$2,920.500
1,650
$1.87
$3,085.500
2,475
$1.32
$3,267.000
3,300
+
$1.29
$4,257.000
Product Guides