Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC1815-20UY-TR
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
REEL
Family:
MIC1815
Maximum Operating Supply Voltage:
5.5 V
Maximum Power Dissipation:
320 mW
Manual Reset:
No13333
Maximum Reset Active Time:
250 ms
Battery Backup Switching:
No13329
Dimension:
2.92 x 1.3 x 1.0113331mm(Max)mm
Maximum Reset Threshold Voltage:
2.64 V
Chip Enable Signals:
No13330
Processor Supervisor 2.55V 1 Active Low 3-Pin SOT-23 T/R
Search Keywords:
MIC181520UYTR
IN STOCK:
0
Manufacturer Stock:
48,000
can ship
12/6/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
3,000
$0.2857
$857.100
6,000
$0.2785
$1,671.000
9,000
$0.2743
$2,468.700
12,000
$0.2702
$3,242.400
15,000
$0.2661
$3,991.500
27,000
+
$0.2621
$7,076.700
Product Guides