help desk software
DATA SHEET

MIC2544A-2YM

Microchip Technology

Hi Side Single 5.5V 0.1A to 1.5A 8-Pin SOIC N Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC2544A-2YM
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
95
Package Type:
TUBE
Maximum Input Voltage:
5.5 V
Enable Logic:
Active Low15301
Maximum Power Dissipation:
N/A
Family:
MIC2544A
Current Limit:
0.1 to 1.5 A
Dimension:
4.93 x 3.94 x 1.4815300mmmm
Hi Side Single 5.5V 0.1A to 1.5A 8-Pin SOIC N Tube
Search Keywords:
MIC2544A2YM
  Different packaging options available.  See Alternatives
IN STOCK: 0
Manufacturer Stock:
5,700   can ship 12/6/24
Minimum Order:
95
Multiple:
95
Factory Lead-Time
22 Weeks can ship 4/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
95
$0.5970
$56.715
285
$0.5479
$156.152
570
$0.5397
$307.629
1,045
$0.5316
$555.522
2,565
$0.5063
$1,298.660
5,035
$0.4987
$2,510.955
7,505
$0.4913
$3,687.207
10,070 +
$0.4839
$4,872.873
Tools/3D Models
Product Guides