MIC4422YN
Microchip TechnologyDriver 9A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
MIC4422YN
RoHS:
Yes
HTS:
8542390060
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
TUBE
Bridge Type:
N/A
Dimension:
9.53 x 6.35 x 3.81(Max) mm
Family:
MIC4422
Absolute Propagation Delay Time:
80 ns
Driver Type:
Low Side
Driver Configuration:
Non-Inverting
The MICROCHIP TECH. part MIC4422YN is a driver IC designed for high current applications, capable of driving up to 9A with a single output. This low-side, non-inverting driver comes in an 8-pin PDIP package and is supplied in a tube for easy handling and storage. Ideal for a wide range of motor control and power switching applications, the MIC4422YN offers reliable and efficient performance in a compact form factor.
Search Keywords:
MIC4422YN
IN STOCK:
750
Ships today, if you order in
Manufacturer Stock:
5,150
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
50
$2.93
$146.500
250
$2.63
$657.500
500
$2.38
$1,190.000
1,000
$2.34
$2,340.000
2,500
$2.31
$5,775.000
5,000
$2.27
$11,350.000
7,500
+
$2.24
$16,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66504-0
D Sub Contact - HDP-20 Series Connectors - Socket - Brass - Gold Plated Contacts - 20-24 A...
10VK6
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount
306-018-500-102
Card Edge Connector - 18 Contacts - 0.156” (3.96mm) Pitch - Centre Row - 0.062” (1.57mm) T...
HBL2513
LKG CONN, 20A 120/208V, L21-20R, B/W
HBL2515
LKG FLG-INLT, 20A 120/208V, L21-20P, WH