Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PD-9006G/ACDC/M
RoHS:
Yes
HTS:
8517620090
ECCN:
5A991G
Supplier Standard Pack
1
Minimum Isolation Voltage:
N/A
Maximum Input Current:
5.5 A
Input Voltage:
10010657V to 24010657V
Input Frequency:
50 to 60 Hz
Family:
PD-9006G/ACDC/M
Efficiency:
N/A
Maximum Output Current:
N/A
Maximum Output Power:
450 W
Dimension:
mm10653mm
Life Cycle:
Discontinued & Replaced
6-Port Power Over Ethernet 55V 450W
Search Keywords:
PD9006GACDCM
This product has been discontinued by the supplier
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
0
Manufacturer Stock:
44
can ship
12/6/24
Product Guides