PIC17LC43-08I/L
Microchip TechnologyMicrocontroller - PIC 17C - 8-Bit - 8MHz - 33 I/O - 8KB (4K x 16) OTP - 454 x 8 RAM - 2.5 to 6V - 44-PLCC (16.59x16.59).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC17LC43-08I/L
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
The PIC17LC43-08I/L is high-performance 8-bit CMOS EPROM/ROM microcontroller with operating temperature range from -40°C to 85°C.
Search Keywords:
PIC17LC4308IL
IN STOCK:
0
MOQ for out of Stock Qty:
14
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
14
$20.42
$285.880
27
$15.88
$428.760
41
$14.65
$600.650
54
+
$14.35
$774.900
Product Guides