PIC18F47K40T-I/PT
Microchip Technology8-bit PIC MCU, 128 KB, 3728 Bytes, 64 MHz, 1.8 to 5.5V, TQFP-44, RoHS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC18F47K40T-I/PT
RoHS:
Yes
HTS:
8542310015
ECCN:
EAR99
Supplier Standard Pack
1200
Package Type:
REEL
The PIC18F47K40T-I/PT is a high-performance, general-purpose microcontroller designed and manufactured by Microchip Technology. It is part of the PIC18 family and features a powerful 8-bit architecture with an integrated flash program memory, providing flexibility and ease of use for a wide range of applications.The microcontroller offers a wide range of peripherals and features, including multiple communication interfaces such as UART, SPI, and I2C, making it suitable for applications requiring connectivity and communication capabilities. It also includes a variety of timers and PWM modules, enabling precise timing control and generation of analog signals.The PIC18F47K40T-I/PT operates at a voltage range of 2.3V to 5.5V and operates at speeds up to 64 MHz, allowing for fast and efficient execution of tasks. With an ample amount of program memory and data memory, this microcontroller can handle complex algorithms and process large amounts of data efficiently.Designed with low-power consumption in mind, the PIC18F47K40T-I/PT is ideal for battery-powered applications and other power-sensitive designs. Its advanced low-power features, such as multiple sleep modes and power-saving peripherals, contribute to overall system energy efficiency.This microcontroller is supported by Microchip's MPLAB development ecosystem, which includes software development tools, compilers, and debuggers, offering developers a comprehensive and integrated platform to streamline the design process.Overall, the PIC18F47K40T-I/PT microcontroller from Microchip Technology combines high performance, versatility, and low power consumption, making it an excellent choice for various applications, including industrial control, automotive, home automation, and consumer electronics.
Search Keywords:
PIC18F47K40TIPT
Different packaging options available. See Alternatives
IN STOCK:
1,750
Can Ship immediately
Manufacturer Stock:
96,000
can ship
12/6/24
Minimum Order:
100
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
100
$2.091
$209.100
250
$2.059
$514.750
500
$2.038
$1,019.000
1,200
$2.018
$2,421.600
3,600
$1.997
$7,189.200
6,000
$1.977
$11,862.000
8,400
+
$1.958
$16,447.200
Product Guides