PIC32MX795F512L-80I/PF
Microchip TechnologyMCU 32-bit - Graphics Interface - PIC32 Family PIC32MX Series Microcontrollers - 512KB Flash - 2.5V/3.3V - 100-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC32MX795F512L-80I/PF
RoHS:
Yes
HTS:
8542310025
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
90
Package Type:
TRAY
Program Memory Size:
512 KB
ADC Resolution:
10 bit
Program Memory Type:
Flash
RAM Size:
128 KB
Operating Temperature:
-40 to 85 °C
Number of Programmable I/Os:
85
The PIC32MX795F512L-80I/PF is a 32-bit 512kB Flash Microcontroller features audio and graphics interfaces, USB and advanced analogue. The CPU fetches instructions, decodes each instruction, fetches source operands, executes each instruction and writes the results of instruction execution to the destinations. The MIPS32 M4K processor core contains several logic blocks working together in parallel, providing an efficient high-performance computing engine. The MIPS M4K processor core offers many power management features, including low-power design, active power management and power-down modes of operation. The core is a static design that supports slowing or Halting the clocks, which reduces system power consumption during idle periods.
Search Keywords:
PIC32MX795F512L80IPF
Different packaging options available. See Alternatives
IN STOCK:
13,992
Can Ship immediately
Manufacturer Stock:
57,637
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
5
$11.53
$57.650
25
$11.13
$278.250
90
$10.88
$979.200
180
$10.71
$1,927.800
270
$10.55
$2,848.500
540
$10.40
$5,616.000
1,080
+
$10.24
$11,059.200
Product Guides
Product Changes