SST25WF080B-40I/SN
Microchip TechnologyFlash Memory - Serial-SPI - 1.8V - 8Mbit (1M x 8) - 11ns - 8-Pin SOIC N - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SST25WF080B-40I/SN
RoHS:
Yes
HTS:
8542320051
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Command Compatible:
No
Boot Block:
Yes
Density:
8 Mbit
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Density in Bits:
8388608 bit
Bank Size:
N/R
Cell Type:
NOR
Block Organization:
Symmetrical
Address Bus Width:
24 bit
Architecture:
Sectored
Flash Memory - Serial-SPI - 1.8V - 8Mbit (1M x 8) - 11ns - 8-Pin SOIC N - Tube
Search Keywords:
SST25WF080B40ISN
IN STOCK:
0
Manufacturer Stock:
33,200
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/19/24
Quantity
Unit Price
Ext. Price
100
$1.27
$127.000
300
$1.20
$360.000
500
$1.18
$590.000
1,000
$1.14
$1,140.000
2,500
$1.10
$2,750.000
5,000
$1.08
$5,400.000
7,500
+
$1.07
$8,025.000
Product Guides