help desk software
DATA SHEET

SY88353BLMG-TR

Microchip Technology

SP Amp Limiting Post Amplifier Single 3.6V 16-Pin QFN EP T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY88353BLMG-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Maximum Input Bias Current:
N/A
Maximum Operating Supply Voltage:
3.6 V
Dimension:
3 x 3 x 0.8512958mm(Max)mm
Maximum Input Offset Voltage:
N/A
Family:
SY88353BL
Maximum Dual Supply Voltage:
N/R
Maximum Input Resistance:
0.00005(Typ)@3.3V MOhm
SP Amp Limiting Post Amplifier Single 3.6V 16-Pin QFN EP T/R
Search Keywords:
SY88353BLMGTR
  Different packaging options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$15.54
$3,885.000
500
$8.23
$4,115.000
750
$5.79
$4,342.500
1,000 +
$5.67
$5,670.000
Tools/3D Models
Product Guides