Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY88923AVKG-TR
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Maximum Operating Supply Voltage:
5.5 V
Maximum Input Bias Current:
N/A
Dimension:
3 x 3 x 0.8612958mmmm
Maximum Dual Supply Voltage:
N/R
Maximum Input Resistance:
N/A
Family:
SY88923AV
Maximum Input Offset Voltage:
N/A
SP Amp Limiting Post Amplifier Single 5.5V 10-Pin MSOP EP T/R
Search Keywords:
SY88923AVKGTR
IN STOCK:
0
Manufacturer Stock:
6,000
can ship
12/6/24
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
250
$12.92
$3,230.000
500
$6.84
$3,420.000
750
$4.81
$3,607.500
1,000
+
$4.72
$4,720.000
Product Guides