SY89113UMY-TR
Microchip TechnologyClock MUX/Fanout Buffer - 12 Out 2 In - 44-Pin QFN EP - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
SY89113UMY-TR
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
REEL
Family:
SY89113
Fanout:
1:12
Dimension:
7 x 7 x 0.85(Max) mm
Configuration:
1 x 2:1
Input Logic Level:
CML,CMOS,HSTL,LVDS,LVPECL,TTL
Maximum Data Rate:
N/A
Absolute Propagation Delay Time:
1.2 ns
Maximum Duty Cycle:
N/A
Input Signal Type:
Differential
Clock MUX/Fanout Buffer - 12 Out 2 In - 44-Pin QFN EP - Tape&Reel
Search Keywords:
SY89113UMYTR
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
8,000
can ship
12/6/24
MOQ for out of Stock Qty:
250
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
250
$19.12
$4,780.000
500
$10.09
$5,045.000
750
$6.94
$5,205.000
1,000
+
$6.80
$6,800.000
Product Guides