help desk software
DATA SHEET

R-667271

Mitsumi

Tactile Switch, SPST-NO, 0.05A 12V

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mitsumi
Part No:
R-667271
Alias/AKA:
SOU-248HNT
RoHS:
Yes
HTS:
8536509034
COO:
CN
ECCN:
ERA99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Tactile Switch, SPST-NO, 0.05A 12V
Search Keywords:
R667271
IN STOCK: 0
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.263
$1,315.000
10,000
$0.245
$2,450.000
20,000
$0.230
$4,600.000
40,000 +
$0.224
$8,960.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides