help desk software
DATA SHEET

STV-072A25XX

Mitsumi

Tactile Switch, SPST-NO, 0.02A 15V

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mitsumi
Part No:
STV-072A25XX
Alias/AKA:
R-667813
RoHS:
Yes
HTS:
8536509037
COO:
CN
ECCN:
ERA99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Reel
Tactile Switch, SPST-NO, 0.02A 15V
Search Keywords:
STV072A25XX
IN STOCK: 0
Minimum Order:
2500
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$0.371
$927.500
5,000
$0.355
$1,775.000
7,500
$0.325
$2,437.500
10,000
$0.263
$2,630.000
20,000 +
$0.250
$5,000.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides