help desk software
DATA SHEET

41-275-0

Mode Electronics

Switch Toggle ON OFF ON DPDT Round Lever PC Pins 6A 125VAC PC Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
41-275-0
RoHS:
Yes
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Threads
Terminal Type:
PC Pins
Life Cycle:
Discontinued
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 6A 125VAC PC Mount with Threads
Search Keywords:
412750
   This product has been discontinued by the supplier
Minimum Order:
26
Tools/3D Models
Product Guides