42-310N-0
Mode ElectronicsSwitch Toggle ON OFF SPST Round Lever Solder Lug 10A 125VAC 30VDC Panel Mount with Threads Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
42-310N-0
RoHS:
Yes
COO:
JP
Supplier Standard Pack
1
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@125VAC 30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 1
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
30 x 18 x 51.7 mm
Operating Temperature:
N/A
Switch Toggle ON OFF SPST Round Lever Solder Lug 10A 125VAC 30VDC Panel Mount with Threads Bulk
Search Keywords:
42310N0
IN STOCK:
0
Minimum Order:
7
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
7
$17.29
$121.030
10
$15.09
$150.900
25
$5.93
$148.250
50
$5.67
$283.500
100
$5.44
$544.000
250
$5.30
$1,325.000
500
$5.17
$2,585.000
1,000
+
$5.04
$5,040.000
Product Guides