help desk software
DATA SHEET

42-426-0

Mode Electronics

Switch Toggle ON OFF (ON) SPDT Round Lever Solder Lug 20A 250VAC 125VDC Panel Mount with Threads Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
42-426-0
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
20@30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Terminal Type:
Solder
Life Cycle:
Discontinued
Switch Toggle ON OFF (ON) SPDT Round Lever Solder Lug 20A 250VAC 125VDC Panel Mount with Threads Bulk
Search Keywords:
424260
   This product has been discontinued by the supplier
Minimum Order:
2
Tools/3D Models
Product Guides