42-446-1
Mode ElectronicsSwitch Toggle ON OFF (ON) DPDT Round Lever Solder Lug 20A 125VAC 30VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
42-446-1
RoHS:
Yes
Supplier Standard Pack
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
20@30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M12 x 1
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.2 x 19 x 54.7 mm
Operating Temperature:
N/A
Switch Toggle ON OFF (ON) DPDT Round Lever Solder Lug 20A 125VAC 30VDC Panel Mount with Threads
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$64.47
$128.940
5
$24.83
$124.150
10
$22.56
$225.600
25
$20.48
$512.000
50
$18.90
$945.000
100
$17.55
$1,755.000
250
+
$16.38
$4,095.000
Product Guides