help desk software
DATA SHEET

68-901-1

Mode Electronics

AC/DC Wall Adapter - 9VDC @ 1A - 5.5x2.1mm Center Negative. Poss. Rpl: 68-9015PS-1 + 68-102-0 Polarity Adapter

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mode Electronics
Part No:
68-901-1
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Type:
No Info
Style:
WallMount
Output Type:
Fixed
Number of Outputs:
1
Power:
9 W
Output Voltage:
9Vdc
Output Current:
1.0 A
Ripple & Noise:
Not Spec'd
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
Not Spec'd
Safety Approvals:
CSA, RU
Efficiency:
No Info
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Negative
Output Connector Diameters:
2.1 x 5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
Not Spec'd
AC Input Voltage:
120
Maximum AC Input Voltage:
No Info
Input Frequency:
50/60 Hz
Line Regulation:
Not Spec'd
Load Regulation:
Not Spec'd
Overload Protection:
No Info
Over Voltage Protection:
No Info
Short Circuit Protection:
No Info
Thermal Protection:
No Info
Operating Temperature:
No Info
Power Indicator:
No
Minimum Load (Amps):
No Info
Minimum Isolation Voltage:
Not Spec'd
Input Connector Type:
NA Blades (U.S. and Others)
Dimensions L x W x H:
Not Spec'd
Dimensions L x W x H(in):
Not Spec'd
Life Cycle:
Discontinued & Replaced
AC/DC Wall Adapter - 9VDC @ 1A - 5.5x2.1mm Center Negative. Poss. Rpl: 68-9015PS-1 + 68-102-0 Polarity Adapter
Search Keywords:
689011
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
68-9015PS-1
68-9015PS-1
VIEW PRODUCT
Tools/3D Models
Product Guides