5810130065
ModICE / CINCH CONNECTIVITY SOLUTIONSEnclosure - ME Series - 5.130" L x 4.550" W x 1.670" H (130.30mm x 115.57mm x 42.42mm) - Polymer, Glass Filled - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ModICE / CINCH CONNECTIVITY SOLUTIONS
Part No:
5810130065
RoHS:
Yes
Supplier Standard Pack:
36
The 5810130065 is ME enclosure without heat sink and without breather.
Search Keywords:
5810130065
IN STOCK:
989
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
3
$14.79
$44.370
25
$11.77
$294.250
36
$11.38
$409.680
100
$10.23
$1,023.000
144
$10.08
$1,451.520
504
$9.92
$4,999.680
1,008
$9.78
$9,858.240
2,520
+
$9.63
$24,267.600
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
5810148009
Board Connector - 48 Contact(s) - 3 Row(s) - Male - Right Angle - Solder Terminal
T77V1D10-12
Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
5810118023
Rectangular Connector Housing - Receptacle - Female Socket - 18 Positions - 3 Rows - Screw...
5810130029
Rectangular Connector Housing - Receptacle - Female Socket - 30 Positions - 3 Rows - Screw...