help desk software

13009

Molex / Waldom

Conn Barrier Strip 9 POS 11.11mm Screw Panel Mount 20A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
13009
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Conn Barrier Strip 9 POS 11.11mm Screw Panel Mount 20A
Search Keywords:
13009
IN STOCK: 11
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$47.86
$47.860
20
$24.21
$484.200
60
$23.28
$1,396.800
150
$22.38
$3,357.000
450 +
$21.53
$9,688.500
Tools/3D Models