help desk software
DATA SHEET

151053-0004

Molex / Waldom

Conn Power M 4 POS Press Fit ST Thru-Hole 48 Terminal 1 Port Tray

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
151053-0004
RoHS:
Yes
HTS:
8536694040
COO:
ID
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
M
Number of Contacts:
4
Termination Method:
PRESS FIT
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
80/Contact A
Operating Temperature:
-40 to 105 °C
Conn Power M 4 POS Press Fit ST Thru-Hole 48 Terminal 1 Port Tray
Search Keywords:
1510530004
IN STOCK: 0
Minimum Order:
4
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$16.73
$66.920
20
$16.41
$328.200
40
$16.11
$644.400
79
$15.79
$1,247.410
480
$15.48
$7,430.400
500
$14.47
$7,235.000
1,000 +
$13.53
$13,530.000
Tools/3D Models
Product Guides