15137-0203
Molex / WaldomMini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assembly - 2.50mm Pitch - Female-Female - Single Row - 300.00mm Length - 2 Circuits - Natural.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
15137-0203
RoHS:
Yes
HTS:
8544429090
COO:
IN
Supplier Standard Pack
1
Package Type:
Bag
The 15137-0203 is OTS mini-lock discrete wire cable assembly with friction lock and polarizing key.
Search Keywords:
151370203
IN STOCK:
371
Can Ship immediately
Minimum Order:
30
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
30
$2.32
$69.600
150
$2.27
$340.500
300
$2.24
$672.000
600
$2.20
$1,320.000
1,500
$2.15
$3,225.000
2,500
$1.97
$4,925.000
5,000
+
$1.87
$9,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
W171DIP-25
Reed Relays 5VDC 500Ohm 0.5A DPST-NO (19x7.62x7.49)mm THT Dry
ECQ-E2474KB3
Cap Film 0.47uF 250V PET 10% (12.3 X 6.2 X 16.4mm) Radial 5mm 105°C Automotive Ammo
112431
RF Connector - BNC Straight Jack Solder Cup 50 Ohms Bulkhead Isolated
15137-0703
Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assembly - 2.50mm Pitch - Female-Female -...
2N2222A
Bipolar (BJT) Transistor - NPN - 50V - 800mA - 500mW - TO-18 Package - Through Hole.