172316-3106
Molex / WaldomConnector Power Header 6 Position 3.5mm Solder Right Angle Through Hole 1 Port 6 Terminal Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
172316-3106
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tray
Connector Power Header 6 Position 3.5mm Solder Right Angle Through Hole 1 Port 6 Terminal Tray
Search Keywords:
1723163106
IN STOCK:
41,240
Can Ship immediately
Minimum Order:
80
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
80
$0.867
$69.360
400
$0.857
$342.800
800
$0.847
$677.600
920
$0.816
$750.720
1,000
$0.734
$734.000
2,500
$0.663
$1,657.500
5,000
+
$0.602
$3,010.000
Product Guides
CUSTOMERS
ALSO BOUGHT
Q14P1CXXG220E
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 220VAC - Solder...
2966171
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...
4601-0
Internal Mounting Float Switch 250VAC 120VDC 600mA 1m Cable Length | RS PRO 1919515
MCP1825S-3302E/AB
LDO Regulator Pos 3.3V 0.5A Automotive 3-Pin(3+Tab) TO-220 Tube
S8VKT48024
AC/DC Power Supply Single-OUT 24V 20A 480W 6-Pin