19002-0037
Molex / WaldomQuick Disconnect Terminal 14-16AWG F 20.3mm 5.8mm Electro-Tin Avikrimp™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19002-0037
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
2.27 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
-65 to 105 °C
Quick Disconnect Terminal 14-16AWG F 20.3mm 5.8mm Electro-Tin Avikrimp™ Bag
Search Keywords:
190020037
IN STOCK:
1,380
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
250
$0.3300
$82.500
1,100
$0.3247
$357.170
2,200
$0.3194
$702.680
4,000
$0.3067
$1,226.800
5,000
$0.2792
$1,396.000
10,000
$0.2547
$2,547.000
25,000
+
$0.2302
$5,755.000
Product Guides