19003-0030
Molex / WaldomQuick Disconnect Terminal 18-22AWG F 19.81mm 5.84mm Electro-Tin InsulKrimp™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19003-0030
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
2.27 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
-65 to 105 °C
Quick Disconnect Terminal 18-22AWG F 19.81mm 5.84mm Electro-Tin InsulKrimp™ Bag
Search Keywords:
190030030
IN STOCK:
0
Minimum Order:
350
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
350
$0.193
$67.550
1,800
$0.189
$340.200
3,600
$0.186
$669.600
4,000
$0.178
$712.000
5,000
$0.162
$810.000
10,000
$0.148
$1,480.000
25,000
+
$0.133
$3,325.000
Product Guides