help desk software
DATA SHEET

19006-0003

Molex / Waldom

Quick Disconnect Terminal 18-22AWG F 15.75mm 17.53mm Electro-Tin Avikrimp™ T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19006-0003
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
-65 to 105 °C
Quick Disconnect Terminal 18-22AWG F 15.75mm 17.53mm Electro-Tin Avikrimp™ T/R
Search Keywords:
190060003
  Different packaging options available.  See Alternatives
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
250
Multiple:
250
Factory Lead-Time
45 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.6172
$154.300
500
$0.5991
$299.550
1,000
$0.5594
$559.400
2,500
$0.5021
$1,255.250
5,000
$0.4079
$2,039.500
7,500
$0.4018
$3,013.500
10,000
$0.3766
$3,766.000
15,000 +
$0.3710
$5,565.000
Tools/3D Models
Product Guides