help desk software
DATA SHEET

19017-0023

Molex / Waldom

Quick Disconnect Terminal 14-16AWG F 22mm 4.1mm Tin InsulKrimp™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19017-0023
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
1.41 mm²
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
-50 to 105 °C
Quick Disconnect Terminal 14-16AWG F 22mm 4.1mm Tin InsulKrimp™ Bag
Search Keywords:
190170023
IN STOCK: 3,232
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.2108
$105.400
2,500
$0.1652
$413.000
4,000
$0.1605
$642.000
5,000
$0.1589
$794.500
10,000
$0.1573
$1,573.000
25,000
$0.1558
$3,895.000
50,000 +
$0.1541
$7,705.000
Tools/3D Models
Product Guides