19069-0116
Molex / WaldomRing Tongue Terminal - Copper - 5mm Stud Size - Non-Insulated - 16.3mm Length.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19069-0116
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
5 mm
Wire Size:
14-16 AWG
Color:
N/R
Operating Temperature:
N/A
The 19069-0116 is Krimptite ring tongue terminal for 14-16 AWG wires.
Search Keywords:
190690116
IN STOCK:
0
Minimum Order:
900
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
900
$0.073
$65.700
4,600
$0.072
$331.200
8,000
$0.068
$544.000
10,000
$0.062
$620.000
25,000
$0.057
$1,425.000
50,000
+
$0.053
$2,650.000
Product Guides