help desk software
DATA SHEET

19131-0030

Molex / Waldom

Spade Tongue Terminal 18-22AWG 19.94mm 6.23mm Electro-Tin InsulKrimp™ T/R

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19131-0030
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Package Type:
REEL
Type:
Spade Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3,3.5 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Spade Tongue Terminal 18-22AWG 19.94mm 6.23mm Electro-Tin InsulKrimp™ T/R
Search Keywords:
191310030
IN STOCK: 0
Minimum Order:
1500
Multiple:
1500
Factory Lead-Time
55 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,500
$0.2485
$372.750
3,000
$0.2087
$626.100
6,000
$0.1941
$1,164.600
7,500
$0.1863
$1,397.250
10,500
$0.1740
$1,827.000
25,500
$0.1605
$4,092.750
51,000
$0.1581
$8,063.100
100,500 +
$0.1557
$15,647.850
Tools/3D Models
Product Guides