Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19164-0039
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
PL
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14-16 AWG
Operating Temperature:
N/A
Quick Disconnect Terminal 14-16AWG PL 37.59mm 3.95mm
Search Keywords:
191640039
IN STOCK:
9,201
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
150
$0.5934
$89.010
1,400
$0.5430
$760.200
2,000
$0.5045
$1,009.000
5,000
$0.4995
$2,497.500
10,000
$0.4945
$4,945.000
25,000
$0.4895
$12,237.500
50,000
+
$0.4846
$24,230.000
Product Guides