help desk software

19193-0155

Molex / Waldom

Ring Tongue Terminal 8AWG 28.1mm 12.3mm Tin VersaKrimp™ T/R

  • RoHS Compliant
  • REEL Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19193-0155
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Package Type:
REEL
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
8 AWG
Color:
N/R
Operating Temperature:
N/A
Ring Tongue Terminal 8AWG 28.1mm 12.3mm Tin VersaKrimp™ T/R
Search Keywords:
191930155
IN STOCK: 0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.356
$178.000
1,500
$0.307
$460.500
2,500 +
$0.264
$660.000
DOWNLOADS