Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19267-0285
RoHS:
Yes
HTS:
3926909985
COO:
CN
Supplier Standard Pack
100
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
N/A
Inside Diameter Before Shrinking:
25.4 mm
Heat Shrink Tubing ST Polyolefin Black Thin Bag
Search Keywords:
192670285
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$1.564
$156.400
300
$1.272
$381.600
500
$1.214
$607.000
1,000
$1.074
$1,074.000
2,500
$1.028
$2,570.000
5,000
$0.985
$4,925.000
7,500
$0.971
$7,282.500
10,000
+
$0.956
$9,560.000
Product Guides