help desk software
DATA SHEET

19277-0008

Molex / Waldom

Quick Disconnect Terminal 10-12AWG F 25.9mm 9.9mm Tin Avikrimp™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19277-0008
RoHS:
Yes
HTS:
8536904000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
3.22 mm²
Stud Size:
N/A
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
-55 to 105 °C
Quick Disconnect Terminal 10-12AWG F 25.9mm 9.9mm Tin Avikrimp™ Bag
Search Keywords:
192770008
IN STOCK: 36
Ships today, if you order in
You may purchase in-stock quantity up to 36
Minimum Order:
20000
Available in less than min:
36
Factory Lead-Time
31 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.4864
$0.4864
20,000
$0.4422
$8,844.0000
25,000 +
$0.4326
$10,815.0000
Tools/3D Models
Product Guides