help desk software

19600-1300

Molex / Waldom

Quick Disconnect Terminal 12-14AWG F 23.75mm 9.4mm Tin Avikrimp™ Bag

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19600-1300
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
BAG
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.16 mm²
Stud Size:
N/A
Wire Size:
12-14 AWG
Color:
Yellow
Operating Temperature:
-65 to 105 °C
Quick Disconnect Terminal 12-14AWG F 23.75mm 9.4mm Tin Avikrimp™ Bag
Search Keywords:
196001300
IN STOCK: 0
Minimum Order:
60
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$1.20
$72.000
300
$1.18
$354.000
600
$1.13
$678.000
1,200
$1.08
$1,296.000
2,000 +
$1.05
$2,100.000
DOWNLOADS