Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-15-3083
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Type:
FFC/FPC Connector
Number of Contacts:
8
Pitch:
2.54 mm
Mounting:
Through Hole
Termination Method:
Solder
Maximum Voltage Rating:
200 V
Maximum Current Rating:
1/Contact A
Dimension:
25.18 x 6.5 x 6.6 mm
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Conn FFC/FPC Connector RCP 8 POS 2.54mm Solder RA Thru-Hole Tray
Search Keywords:
22153083
This product is discontinued, but still in stock
IN STOCK:
539
Can Ship immediately
Minimum Order:
90
Quantity
Unit Price
Ext. Price
90
$0.5440
$48.960
2,000
$0.3472
$694.400
5,000
$0.3400
$1,700.000
13,000
$0.3366
$4,375.800
40,000
+
$0.3332
$13,328.000
Product Guides
CUSTOMERS
ALSO BOUGHT
17035
Cable Assembly AC Power 0.914m Power to Power PL-PL
A08-LC-TT
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole
70543-0004
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole SL™ Tube
54548-1271-TR750
FFC - FPC Connector Contacts - 12 Position - Bottom - 0.020" (0.50mm) Pitch - 50V - 0.5A -...
PIC18F4520-I/PT
MCU 8 Bit - Flash - PIC18 Family PIC18F45xx Series Microcontrollers - 40 MHz - 32 KB - 1.5...